
10114828-10102LF | |
|---|---|
DigiKey Part Number | 609-4387-2-ND - Tape & Reel (TR) 609-4387-1-ND - Cut Tape (CT) 609-4387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-10102LF |
Description | CONN HEADER SMD 2POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-10102LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.089" (2.25mm) |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13C-2P-1.25V(21) | Hirose Electric Co Ltd | 17 596 | H12152CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 5,41960 Kč | 541,96 Kč |
| 500 | 4,83626 Kč | 2 418,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,51478 Kč | 4 514,78 Kč |
| 2 000 | 4,29903 Kč | 8 598,06 Kč |
| 3 000 | 4,17776 Kč | 12 533,28 Kč |
| 5 000 | 4,02981 Kč | 20 149,05 Kč |
| 7 000 | 3,93527 Kč | 27 546,89 Kč |
| 10 000 | 3,88043 Kč | 38 804,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











