Socket Contact Tin 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114827-001LF

DigiKey Part Number
609-4395-2-ND - Tape & Reel (TR)
609-4395-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10114827-001LF
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10114827-001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
28-32 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,49560 Kč12,39 Kč
500,47460 Kč23,73 Kč
1000,45150 Kč45,15 Kč
2500,42248 Kč105,62 Kč
5000,40232 Kč201,16 Kč
1 0000,38300 Kč383,00 Kč
2 5000,35890 Kč897,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,30983 Kč6 196,60 Kč
40 0000,29503 Kč11 801,20 Kč
60 0000,28670 Kč17 202,00 Kč
100 0000,27655 Kč27 655,00 Kč
140 0000,27006 Kč37 808,40 Kč
200 0000,26334 Kč52 668,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč