
| 10084186-101LF | |
|---|---|
| DigiKey Part Number | 10084186-101LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10084186-101LF | 
| Description | CONN HEADER HD PCB | 
| Customer Reference | |
| Detailed Description | Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10084186-101LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Connector Usage | Backplane | |
| Connector Type | Header, Male Pins | |
| Connector Style | High Density (HDC, HDI, HPC) | |
| Number of Positions | - | |
| Number of Positions Loaded | All | |
| Pitch | - | |
| Number of Rows | - | |
| Number of Columns | - | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold or Gold, GXT™ | |
| Contact Finish Thickness | - | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic