
10063545-400HLF | |
|---|---|
DigiKey Part Number | 609-10063545-400HLFTR-ND - Tape & Reel (TR) 609-10063545-400HLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10063545-400HLF |
Description | CONN HEADER VERT 20000POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10063545-400HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.455" (11.56mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.646" (16.40mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 100 | 0,70550 Kč | 70,55 Kč |
| 500 | 0,62868 Kč | 314,34 Kč |
| 1 000 | 0,59865 Kč | 598,65 Kč |
| 5 000 | 0,53423 Kč | 2 671,15 Kč |
| 10 000 | 0,50870 Kč | 5 087,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,43946 Kč | 26 367,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

