
10056844-120ALF | |
|---|---|
DigiKey Part Number | 609-10056844-120ALFTR-ND - Tape & Reel (TR) 609-10056844-120ALFCT-ND - Cut Tape (CT) 609-10056844-120ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10056844-120ALF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10056844-120ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 100 | 43,77030 Kč | 4 377,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,50513 Kč | 12 151,54 Kč |
| 600 | 38,57193 Kč | 23 143,16 Kč |
| 900 | 37,48447 Kč | 33 736,02 Kč |
| 1 500 | 36,15813 Kč | 54 237,19 Kč |
| 2 100 | 35,31044 Kč | 74 151,92 Kč |
| 3 000 | 34,43385 Kč | 103 301,55 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

