
10056844-106ALF | |
|---|---|
DigiKey Part Number | 609-10056844-106ALFTR-ND - Tape & Reel (TR) 609-10056844-106ALFCT-ND - Cut Tape (CT) 609-10056844-106ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10056844-106ALF |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10056844-106ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.366" (9.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Keying Slot, Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 100 | 22,01430 Kč | 2 201,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,37157 Kč | 6 111,47 Kč |
| 600 | 19,39865 Kč | 11 639,19 Kč |
| 900 | 18,85153 Kč | 16 966,38 Kč |
| 1 500 | 18,18413 Kč | 27 276,19 Kč |
| 2 100 | 17,75771 Kč | 37 291,19 Kč |
| 3 000 | 17,31663 Kč | 51 949,89 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

