


10051922-1210EHLF | |
|---|---|
DigiKey Part Number | 609-5310-2-ND - Tape & Reel (TR) 609-5310-1-ND - Cut Tape (CT) 609-5310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1210EHLF |
Description | CONN FPC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1210EHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,73600 Kč | 87,36 Kč |
| 25 | 8,19280 Kč | 204,82 Kč |
| 50 | 7,80120 Kč | 390,06 Kč |
| 100 | 7,42850 Kč | 742,85 Kč |
| 250 | 6,96248 Kč | 1 740,62 Kč |
| 500 | 6,62990 Kč | 3 314,95 Kč |
| 1 000 | 6,31332 Kč | 6 313,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 5,67747 Kč | 25 548,61 Kč |
| 9 000 | 5,40651 Kč | 48 658,59 Kč |
| 13 500 | 5,25411 Kč | 70 930,49 Kč |
| 22 500 | 5,06828 Kč | 114 036,30 Kč |
| 31 500 | 4,94947 Kč | 155 908,30 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


