
UE76A205000T | |
|---|---|
DigiKey Part Number | 664-UE76A205000TTR-ND - Tape & Reel (TR) 664-UE76A205000TCT-ND - Cut Tape (CT) 664-UE76A205000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE76A205000T |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE76A205000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,53104 Kč | 9 765,52 Kč |
| 1 000 | 18,59894 Kč | 18 598,94 Kč |
| 1 500 | 18,07437 Kč | 27 111,55 Kč |
| 2 500 | 17,43479 Kč | 43 586,97 Kč |
| 3 500 | 17,02596 Kč | 59 590,86 Kč |
| 5 000 | 16,60323 Kč | 83 016,15 Kč |
| 12 500 | 15,56482 Kč | 194 560,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 24,13160 Kč | 603,29 Kč |
| 50 | 22,98240 Kč | 1 149,12 Kč |
| 100 | 21,88150 Kč | 2 188,15 Kč |
| 250 | 20,51112 Kč | 5 127,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 Kč | 29,96 Kč |
| 10 | 25,44600 Kč | 254,46 Kč |
| 25 | 23,85200 Kč | 596,30 Kč |
| 50 | 22,71600 Kč | 1 135,80 Kč |
| 100 | 21,62780 Kč | 2 162,78 Kč |
| 250 | 20,27336 Kč | 5 068,34 Kč |
| Unit Price without VAT: | 29,96000 Kč |
|---|---|
| Unit Price with VAT: | 36,25160 Kč |





















