20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE76A203010T

DigiKey Part Number
664-UE76A203010TTR-ND - Tape & Reel (TR)
664-UE76A203010TCT-ND - Cut Tape (CT)
664-UE76A203010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE76A203010T
Description
CONN SFP+ RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
20
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1044,41100 Kč444,11 Kč
2541,63480 Kč1 040,87 Kč
5039,64420 Kč1 982,21 Kč
10037,74810 Kč3 774,81 Kč
25035,38332 Kč8 845,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,69424 Kč16 847,12 Kč
1 00032,08641 Kč32 086,41 Kč
1 50031,18203 Kč46 773,04 Kč
2 50030,07888 Kč75 197,20 Kč
3 50029,37398 Kč102 808,93 Kč
5 00028,64484 Kč143 224,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč