
UE763GA206600T | |
|---|---|
DigiKey Part Number | 664-UE763GA206600TTR-ND - Tape & Reel (TR) 664-UE763GA206600TCT-ND - Cut Tape (CT) 664-UE763GA206600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE763GA206600T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE763GA206600T Models |
Category | Number of Positions 20 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 53,95640 Kč | 1 348,91 Kč |
| 50 | 51,37800 Kč | 2 568,90 Kč |
| 100 | 48,92530 Kč | 4 892,53 Kč |
| 250 | 45,86132 Kč | 11 465,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,67248 Kč | 21 836,24 Kč |
| 1 000 | 41,58864 Kč | 41 588,64 Kč |
| 1 500 | 40,41653 Kč | 60 624,80 Kč |
| 2 500 | 38,98699 Kč | 97 467,47 Kč |
| 3 500 | 38,07351 Kč | 133 257,29 Kč |
| 5 000 | 37,12845 Kč | 185 642,25 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

