
UE763GA202600T | |
|---|---|
DigiKey Part Number | 664-UE763GA202600TTR-ND - Tape & Reel (TR) 664-UE763GA202600TCT-ND - Cut Tape (CT) 664-UE763GA202600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE763GA202600T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE763GA202600T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,16072 Kč | 29 080,36 Kč |
| 1 000 | 55,38634 Kč | 55 386,34 Kč |
| 1 500 | 53,82555 Kč | 80 738,32 Kč |
| 2 500 | 51,92227 Kč | 129 805,67 Kč |
| 3 500 | 50,70578 Kč | 177 470,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 76,66400 Kč | 766,64 Kč |
| 25 | 71,85640 Kč | 1 796,41 Kč |
| 50 | 68,42100 Kč | 3 421,05 Kč |
| 100 | 65,15400 Kč | 6 515,40 Kč |
| 250 | 61,07448 Kč | 15 268,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 75,77500 Kč | 757,75 Kč |
| 25 | 71,02320 Kč | 1 775,58 Kč |
| 50 | 67,62780 Kč | 3 381,39 Kč |
| 100 | 64,39870 Kč | 6 439,87 Kč |
| 250 | 60,36652 Kč | 15 091,63 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |


