


UE36A10752000T | |
|---|---|
DigiKey Part Number | 664-UE36A10752000TTR-ND - Tape & Reel (TR) 664-UE36A10752000TCT-ND - Cut Tape (CT) 664-UE36A10752000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE36A10752000T |
Description | 56G QSFP-DD SINGLE SMT CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,51000 Kč | 389,51 Kč |
| 10 | 331,05400 Kč | 3 310,54 Kč |
| 25 | 310,30840 Kč | 7 757,71 Kč |
| 50 | 295,50060 Kč | 14 775,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 269,97828 Kč | 48 596,09 Kč |
| 360 | 257,10592 Kč | 92 558,13 Kč |
| 540 | 249,86415 Kč | 134 926,64 Kč |
| Unit Price without VAT: | 389,51000 Kč |
|---|---|
| Unit Price with VAT: | 471,30710 Kč |

