76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
QSFP DD Connectors
UE36A10103000T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

UE36A10103000T

DigiKey Part Number
664-UE36A10103000TTR-ND - Tape & Reel (TR)
664-UE36A10103000TCT-ND - Cut Tape (CT)
664-UE36A10103000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE36A10103000T
Description
QSFP DD, HIGH SPEED INPUT OUTPUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36A10103000T Models
Product Attributes
Filter Similar Products
Category
Number of Positions
76
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP-DD (Double Density)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
10326,81300 Kč3 268,13 Kč
25306,35240 Kč7 658,81 Kč
50291,72520 Kč14 586,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180266,53111 Kč47 975,60 Kč
360253,82150 Kč91 375,74 Kč
540246,67322 Kč133 203,54 Kč
Manufacturers Standard Package
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč