10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
ix Industrial™ IP20 Connectors | First Look
ND9BS2200
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

ND9BS2200

DigiKey Part Number
664-ND9BS2200TR-ND - Tape & Reel (TR)
664-ND9BS2200CT-ND - Cut Tape (CT)
664-ND9BS2200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND9BS2200
Description
IX INDUSTRIAL IP20, VERT RECEPT,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ND9BS2200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Shielded, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1070,00700 Kč700,07 Kč
2565,61440 Kč1 640,36 Kč
5062,47740 Kč3 123,87 Kč
10059,49360 Kč5 949,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35054,45980 Kč19 060,93 Kč
70051,86176 Kč36 303,23 Kč
1 05050,40000 Kč52 920,00 Kč
1 75048,61721 Kč85 080,12 Kč
2 45047,47793 Kč116 320,93 Kč
3 50046,29933 Kč162 047,65 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč