USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
GSB343T33HR
GSB343T33HR

GSB343T33HR

DigiKey Part Number
664-GSB343T33HRTR-ND - Tape & Reel (TR)
664-GSB343T33HRCT-ND - Cut Tape (CT)
664-GSB343T33HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB343T33HR
Description
USB3.0, MICRO B, RECEPTACLE,RIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB343T33HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.8A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
10
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,90900 Kč229,09 Kč
2521,46000 Kč536,50 Kč
5020,43520 Kč1 021,76 Kč
10019,46090 Kč1 946,09 Kč
25018,24056 Kč4 560,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85016,73047 Kč14 220,90 Kč
1 70015,93205 Kč27 084,49 Kč
2 55015,48285 Kč39 481,27 Kč
4 25014,93506 Kč63 474,00 Kč
5 95014,58500 Kč86 780,75 Kč
8 50014,22288 Kč120 894,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč