
GSB311A41EU | |
|---|---|
DigiKey Part Number | 664-GSB311A41EUTR-ND - Tape & Reel (TR) 664-GSB311A41EUCT-ND - Cut Tape (CT) 664-GSB311A41EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB311A41EU |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311A41EU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Lock |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VAC |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal, Reverse Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 25 | 24,79440 Kč | 619,86 Kč |
| 50 | 23,61020 Kč | 1 180,51 Kč |
| 100 | 22,48050 Kč | 2 248,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 21,13363 Kč | 5 072,07 Kč |
| 480 | 20,12396 Kč | 9 659,50 Kč |
| 720 | 19,55643 Kč | 14 080,63 Kč |
| 1 200 | 18,86408 Kč | 22 636,90 Kč |
| 1 680 | 18,42162 Kč | 30 948,32 Kč |
| 2 400 | 17,96396 Kč | 43 113,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



