
GMCBA058211230HHR | |
|---|---|
DigiKey Part Number | GMCBA058211230HHRTR-ND - Tape & Reel (TR) GMCBA058211230HHRCT-ND - Cut Tape (CT) GMCBA058211230HHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCBA058211230HHR |
Description | SPLASH WATERPROOF MICROUSB B TYP |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMCBA058211230HHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IPX4 - Waterproof |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 25,40224 Kč | 27 942,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 25 | 39,50160 Kč | 987,54 Kč |
| 50 | 37,61580 Kč | 1 880,79 Kč |
| 100 | 35,81840 Kč | 3 581,84 Kč |
| 250 | 33,57496 Kč | 8 393,74 Kč |
| 500 | 31,97240 Kč | 15 986,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 25 | 32,29480 Kč | 807,37 Kč |
| 50 | 30,36320 Kč | 1 518,16 Kč |
| 100 | 28,55310 Kč | 2 855,31 Kč |
| 250 | 26,32392 Kč | 6 580,98 Kč |
| 500 | 24,75538 Kč | 12 377,69 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

