



G98V15322HR | |
|---|---|
DigiKey Part Number | 664-G98V15322HRTR-ND - Tape & Reel (TR) 664-G98V15322HRCT-ND - Cut Tape (CT) 664-G98V15322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G98V15322HR |
Description | CONN EDGE DUAL FMALE 50POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G98V15322HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 25 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 101,39900 Kč | 1 013,99 Kč |
| 25 | 95,03680 Kč | 2 375,92 Kč |
| 50 | 90,50140 Kč | 4 525,07 Kč |
| 100 | 86,17790 Kč | 8 617,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 82,06440 Kč | 16 412,88 Kč |
| 400 | 78,14930 Kč | 31 259,72 Kč |
| 600 | 75,94627 Kč | 45 567,76 Kč |
| 1 000 | 73,25992 Kč | 73 259,92 Kč |
| 1 400 | 71,54304 Kč | 100 160,26 Kč |
| 2 000 | 69,76733 Kč | 139 534,66 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |

