



G97V26332HR | |
|---|---|
DigiKey Part Number | 664-G97V26332HRTR-ND - Tape & Reel (TR) 664-G97V26332HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G97V26332HR |
Description | CONN EDGE DUAL FML 148POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V26332HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 148 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Pitch 0.024" (0.60mm) | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,01000 Kč | 1 580,10 Kč |
| 25 | 148,11160 Kč | 3 702,79 Kč |
| 50 | 141,03520 Kč | 7 051,76 Kč |
| 100 | 134,30320 Kč | 13 430,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 127,89460 Kč | 25 578,92 Kč |
| 400 | 121,79418 Kč | 48 717,67 Kč |
| 600 | 118,36223 Kč | 71 017,34 Kč |
| 1 000 | 114,17683 Kč | 114 176,83 Kč |
| 1 400 | 111,50133 Kč | 156 101,86 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |

