




G97V25312HR | |
|---|---|
DigiKey Part Number | 664-G97V25312HRTR-ND - Tape & Reel (TR) 664-G97V25312HRCT-ND - Cut Tape (CT) 664-G97V25312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V25312HR |
Description | CONN EDGE DUAL FMALE 50POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V25312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 25 | Contact Type Cantilever |
Number of Positions 50 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 96,63300 Kč | 966,33 Kč |
| 25 | 90,56840 Kč | 2 264,21 Kč |
| 50 | 86,23880 Kč | 4 311,94 Kč |
| 100 | 82,12110 Kč | 8 212,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 78,20180 Kč | 15 640,36 Kč |
| 400 | 74,46993 Kč | 29 787,97 Kč |
| 600 | 72,37100 Kč | 43 422,60 Kč |
| 1 000 | 69,81079 Kč | 69 810,79 Kč |
| 1 400 | 68,17466 Kč | 95 444,52 Kč |
| 2 000 | 66,48230 Kč | 132 964,60 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

