74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
G97V22322HR
G97V22322HR
Mini Cool Edge IO | Datasheet Preview

G97V22322HR

DigiKey Part Number
664-G97V22322HRTR-ND - Tape & Reel (TR)
664-G97V22322HRCT-ND - Cut Tape (CT)
664-G97V22322HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G97V22322HR
Description
CONN EDGE DUAL FMALE 74POS 0.024
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97V22322HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place, Solder Retention
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
37
Contact Type
Cantilever
Number of Positions
74
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1086,28100 Kč862,81 Kč
2580,86760 Kč2 021,69 Kč
5077,00800 Kč3 850,40 Kč
10073,32920 Kč7 332,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20069,82885 Kč13 965,77 Kč
40066,49648 Kč26 598,59 Kč
60064,62205 Kč38 773,23 Kč
1 00062,33613 Kč62 336,13 Kč
1 40060,87485 Kč85 224,79 Kč
2 00059,36397 Kč118 727,94 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč