



G97V21352HR | |
|---|---|
DigiKey Part Number | 664-G97V21352HRTR-ND - Tape & Reel (TR) 664-G97V21352HRCT-ND - Cut Tape (CT) 664-G97V21352HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V21352HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V21352HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 19 | Contact Type Cantilever |
Number of Positions 38 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 81,78700 Kč | 817,87 Kč |
| 25 | 76,66800 Kč | 1 916,70 Kč |
| 50 | 73,00160 Kč | 3 650,08 Kč |
| 100 | 69,51390 Kč | 6 951,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 66,19620 Kč | 13 239,24 Kč |
| 400 | 63,03653 Kč | 25 214,61 Kč |
| 600 | 61,25992 Kč | 36 755,95 Kč |
| 1 000 | 59,09278 Kč | 59 092,78 Kč |
| 1 400 | 57,70745 Kč | 80 790,43 Kč |
| 2 000 | 56,27496 Kč | 112 549,92 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

