



G97R24332HR | |
|---|---|
DigiKey Part Number | 664-G97R24332HRTR-ND - Tape & Reel (TR) 664-G97R24332HRCT-ND - Cut Tape (CT) 664-G97R24332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R24332HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R24332HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 124 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Pitch 0.024" (0.60mm) | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,49200 Kč | 1 344,92 Kč |
| 25 | 126,05520 Kč | 3 151,38 Kč |
| 50 | 120,03300 Kč | 6 001,65 Kč |
| 100 | 114,30470 Kč | 11 430,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 108,11964 Kč | 23 786,32 Kč |
| 440 | 102,96225 Kč | 45 303,39 Kč |
| 660 | 100,06088 Kč | 66 040,18 Kč |
| 1 100 | 96,52246 Kč | 106 174,71 Kč |
| 1 540 | 94,26097 Kč | 145 161,89 Kč |
| 2 200 | 91,92190 Kč | 202 228,18 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |

