
G800LV306018DEU | |
|---|---|
DigiKey Part Number | 664-G800LV306018DEUTR-ND - Tape & Reel (TR) 664-G800LV306018DEUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G800LV306018DEU |
Description | PIN HEADER 2.54MM PITCH STR DIP, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G800LV306018DEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.276" (7.00mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | 0.510" (12.95mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,74900 Kč | 87,49 Kč |
| 100 | 7,43010 Kč | 743,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,54548 Kč | 3 927,29 Kč |
| 1 200 | 6,23268 Kč | 7 479,22 Kč |
| 1 800 | 6,05678 Kč | 10 902,20 Kč |
| 3 000 | 5,84233 Kč | 17 526,99 Kč |
| 4 200 | 5,70524 Kč | 23 962,01 Kč |
| 6 000 | 5,56349 Kč | 33 380,94 Kč |
| 15 000 | 5,21535 Kč | 78 230,25 Kč |
| 30 000 | 4,96666 Kč | 148 999,80 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |

