


G64R34312HR | |
|---|---|
DigiKey Part Number | 664-G64R34312HRTR-ND - Tape & Reel (TR) 664-G64R34312HRCT-ND - Cut Tape (CT) 664-G64R34312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G64R34312HR |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64R34312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,81000 Kč | 232,81 Kč |
| 10 | 197,82800 Kč | 1 978,28 Kč |
| 25 | 185,42520 Kč | 4 635,63 Kč |
| 50 | 176,57580 Kč | 8 828,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 161,96982 Kč | 27 534,87 Kč |
| 340 | 154,24450 Kč | 52 443,13 Kč |
| 510 | 149,89871 Kč | 76 448,34 Kč |
| 850 | 144,59865 Kč | 122 908,85 Kč |
| 1 190 | 141,21066 Kč | 168 040,69 Kč |
| Unit Price without VAT: | 232,81000 Kč |
|---|---|
| Unit Price with VAT: | 281,70010 Kč |


