



G42V12352HR | |
|---|---|
DigiKey Part Number | 664-G42V12352HRTR-ND - Tape & Reel (TR) 664-G42V12352HRCT-ND - Cut Tape (CT) 664-G42V12352HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42V12352HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V12352HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 37 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 74 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,48100 Kč | 984,81 Kč |
| 25 | 92,30720 Kč | 2 307,68 Kč |
| 50 | 87,90180 Kč | 4 395,09 Kč |
| 100 | 83,70430 Kč | 8 370,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 67,64925 Kč | 13 529,85 Kč |
| 400 | 64,42083 Kč | 25 768,33 Kč |
| 600 | 62,60448 Kč | 37 562,69 Kč |
| 1 000 | 60,38983 Kč | 60 389,83 Kč |
| 1 400 | 58,97424 Kč | 82 563,94 Kč |
| 2 000 | 57,51027 Kč | 115 020,54 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |

