G42V12312HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G42V12312HR
Mini Cool Edge IO | Datasheet Preview

G42V12312HR

DigiKey Part Number
664-G42V12312HRTR-ND - Tape & Reel (TR)
664-G42V12312HRCT-ND - Cut Tape (CT)
664-G42V12312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G42V12312HR
Description
CONN EDGE DUAL FMALE 74POS 0.024
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G42V12312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
37
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1072,43300 Kč724,33 Kč
2567,89880 Kč1 697,47 Kč
5064,65300 Kč3 232,65 Kč
10061,56490 Kč6 156,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20049,83165 Kč9 966,33 Kč
40047,45408 Kč18 981,63 Kč
60046,11598 Kč27 669,59 Kč
1 00045,92584 Kč45 925,84 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč