




G42V11312HR | |
|---|---|
DigiKey Part Number | 664-G42V11312HRTR-ND - Tape & Reel (TR) 664-G42V11312HRCT-ND - Cut Tape (CT) 664-G42V11312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42V11312HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V11312HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 38 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,45100 Kč | 814,51 Kč |
| 25 | 76,34040 Kč | 1 908,51 Kč |
| 50 | 72,69500 Kč | 3 634,75 Kč |
| 100 | 69,22200 Kč | 6 922,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 63,99875 Kč | 12 799,75 Kč |
| 400 | 60,94460 Kč | 24 377,84 Kč |
| 600 | 59,22627 Kč | 35 535,76 Kč |
| 1 000 | 57,13073 Kč | 57 130,73 Kč |
| 1 400 | 55,79169 Kč | 78 108,37 Kč |
| 2 000 | 54,40677 Kč | 108 813,54 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

