



G42R12352HR | |
|---|---|
DigiKey Part Number | 664-G42R12352HRTR-ND - Tape & Reel (TR) 664-G42R12352HRCT-ND - Cut Tape (CT) 664-G42R12352HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42R12352HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42R12352HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 37 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 74 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 116,24500 Kč | 1 162,45 Kč |
| 25 | 108,97120 Kč | 2 724,28 Kč |
| 50 | 103,76380 Kč | 5 188,19 Kč |
| 100 | 98,80820 Kč | 9 880,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 92,62384 Kč | 23 155,96 Kč |
| 500 | 88,20462 Kč | 44 102,31 Kč |
| 750 | 85,71888 Kč | 64 289,16 Kč |
| 1 250 | 82,68778 Kč | 103 359,73 Kč |
| 1 750 | 80,74979 Kč | 141 312,13 Kč |
| 2 500 | 78,74611 Kč | 196 865,27 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

