


G40HB232212HR | |
|---|---|
DigiKey Part Number | G40HB232212HRTR-ND - Tape & Reel (TR) G40HB232212HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G40HB232212HR |
Description | CONN MIN HD SAS RCPT 1X2 72P SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40HB232212HR Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock, Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,12500 Kč | 1 461,25 Kč |
| 25 | 136,97400 Kč | 3 424,35 Kč |
| 50 | 130,42700 Kč | 6 521,35 Kč |
| 100 | 124,20320 Kč | 12 420,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 92,09229 Kč | 368 369,16 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |

