


G40H4232211HR | |
|---|---|
DigiKey Part Number | G40H4232211HRTR-ND - Tape & Reel (TR) G40H4232211HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G40H4232211HR |
Description | CONN MIN HD SAS RCPT 1X2 72P SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H4232211HR Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock, Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 190,09500 Kč | 1 900,95 Kč |
| 25 | 178,18080 Kč | 4 454,52 Kč |
| 50 | 169,67220 Kč | 8 483,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 94,75687 Kč | 492 735,72 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |

