


G40H4132212HR | |
|---|---|
DigiKey Part Number | G40H4132212HRTR-ND - Tape & Reel (TR) G40H4132212HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G40H4132212HR |
Description | CONN MIN HD SAS RCPT 36P SLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H4132212HR Models |
Category | Number of Positions 36 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock, Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 190,09500 Kč | 1 900,95 Kč |
| 25 | 178,18080 Kč | 4 454,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 50,90803 Kč | 244 358,54 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |

