



FLMP2200 | |
|---|---|
DigiKey Part Number | 664-FLMP2200TR-ND - Tape & Reel (TR) 664-FLMP2200CT-ND - Cut Tape (CT) 664-FLMP2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLMP2200 |
Description | RECEPTACLE, FLM SERIES, ZHAGA BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire 0.110" (2.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FLMP2200 Models |
Category | Mounting Type Board Edge, Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Pitch 0.110" (2.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Lock |
Part Status Active | Housing Color Black |
Style Cable/Wire to Cable/Wire | Housing Material Thermoplastic |
Connector Type Receptacle | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 100 | 28,61820 Kč | 2 861,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 25,37245 Kč | 13 954,85 Kč |
| 1 100 | 24,16183 Kč | 26 578,01 Kč |
| 1 650 | 23,48047 Kč | 38 742,78 Kč |
| 2 750 | 22,64989 Kč | 62 287,20 Kč |
| 3 850 | 22,11891 Kč | 85 157,80 Kč |
| 5 500 | 21,56976 Kč | 118 633,68 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

