

M801-SU2P | |
|---|---|
DigiKey Part Number | 1968-M801-SU2P-ND |
Manufacturer | |
Manufacturer Product Number | M801-SU2P |
Description | ARINC 801, SM, PULL PROOF TERMIN |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optic - Single Mode | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |

