Pin Contact Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size Crimp
AFSI Engineering

M801-SU2N

DigiKey Part Number
1968-M801-SU2N-ND
Manufacturer
Manufacturer Product Number
M801-SU2N
Description
ARINC 801, SM, NON-PULL PROOF TE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
Packaging
Bulk
Part Status
Active
Type
Fiber Optic - Single Mode
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,11000 Kč1 151,11 Kč
10978,44400 Kč9 784,44 Kč
25917,21800 Kč22 930,45 Kč
50873,47480 Kč43 673,74 Kč
100831,83160 Kč83 183,16 Kč
250779,83212 Kč194 958,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,11000 Kč
Unit Price with VAT:1 392,84310 Kč