Pin Contact Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size Crimp
AFSI Engineering

M801-MS1P

DigiKey Part Number
1968-M801-MS1P-ND
Manufacturer
Manufacturer Product Number
M801-MS1P
Description
ARINC 801, MM, PULL PROOF TERMIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
Packaging
Bulk
Part Status
Active
Type
Fiber Optic - Multi Mode
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 034,36000 Kč1 034,36 Kč
10949,19400 Kč9 491,94 Kč
25912,68240 Kč22 817,06 Kč
50882,26460 Kč44 113,23 Kč
100833,58700 Kč83 358,70 Kč
250809,24780 Kč202 311,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 034,36000 Kč
Unit Price with VAT:1 251,57560 Kč