


M801-MS1N | |
|---|---|
DigiKey Part Number | 1968-M801-MS1N-ND |
Manufacturer | |
Manufacturer Product Number | M801-MS1N |
Description | ARINC 801, MM, NON-PULL PROOF TE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp |
Datasheet | Datasheet |
Category | Type Fiber Optic - Multi Mode |
Manufacturer Amphenol Fiber Systems International | Contact Type Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,51000 Kč | 948,51 Kč |
| 10 | 870,46700 Kč | 8 704,67 Kč |
| 25 | 836,98120 Kč | 20 924,53 Kč |
| 50 | 809,08080 Kč | 40 454,04 Kč |
| 100 | 764,44170 Kč | 76 444,17 Kč |
| 250 | 742,12212 Kč | 185 530,53 Kč |
| Unit Price without VAT: | 948,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,69710 Kč |

