

LCFTV6MGNN | |
|---|---|
DigiKey Part Number | 1968-LCFTV6MGNN-ND |
Manufacturer | |
Manufacturer Product Number | LCFTV6MGNN |
Description | LC FIELD PLUG ASSEMBLY, |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Silver |
Datasheet | Datasheet |
EDA/CAD Models | LCFTV6MGNN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Cable Clamp | |
Attenuation - Typ | -0.5dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 229,47000 Kč | 7 229,47 Kč |
| 10 | 6 699,32400 Kč | 66 993,24 Kč |
| 25 | 6 458,35000 Kč | 161 458,75 Kč |
| Unit Price without VAT: | 7 229,47000 Kč |
|---|---|
| Unit Price with VAT: | 8 747,65870 Kč |






