


FS801-17R08AZN | |
|---|---|
DigiKey Part Number | 1968-FS801-17R08AZN-ND |
Manufacturer | |
Manufacturer Product Number | FS801-17R08AZN |
Description | CONN RCPT HSG F/M 8POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (Fiber Optic) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets and Male Pins | |
Number of Positions | 8 (Fiber Optic) | |
Shell Size - Insert | 17-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | - | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Aluminum | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 105,18100 Kč | 51 051,81 Kč |
| Unit Price without VAT: | 5 105,18100 Kč |
|---|---|
| Unit Price with VAT: | 6 177,26901 Kč |

