


FS801-17J08AZN | |
|---|---|
DigiKey Part Number | 1968-FS801-17J08AZN-ND |
Manufacturer | |
Manufacturer Product Number | FS801-17J08AZN |
Description | CONN RCPT HSG F/M 8POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (Fiber Optic) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Fiber Systems International | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets and Male Pins | Note Contacts Sold Separately |
Number of Positions 8 (Fiber Optic) | Insert Material Aluminum |
Shell Size - Insert 17-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 105,18100 Kč | 51 051,81 Kč |
| Unit Price without VAT: | 5 105,18100 Kč |
|---|---|
| Unit Price with VAT: | 6 177,26901 Kč |


