


AV87-11R1AFN | |
|---|---|
DigiKey Part Number | 1968-AV87-11R1AFN-ND |
Manufacturer | |
Manufacturer Product Number | AV87-11R1AFN |
Description | WALL MOUNT RECEPT, SIZE 11, 1 MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MT Simplex Gray |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Amphenol Fiber Systems International | Mode Multimode |
Series | Mounting Type Panel Mount, Flange |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Housing Color Gray |
Connector Style MT | Housing Material Aluminum |
Connector Type Receptacle | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 556,46000 Kč | 11 556,46 Kč |
| 10 | 9 825,30000 Kč | 98 253,00 Kč |
| Unit Price without VAT: | 11 556,46000 Kč |
|---|---|
| Unit Price with VAT: | 13 983,31660 Kč |



