


2016040801TD-D5 | |
|---|---|
DigiKey Part Number | 1968-2016040801TD-D5-ND |
Manufacturer | |
Manufacturer Product Number | 2016040801TD-D5 |
Description | TACBEAM PLUG TO FC, 4 CH SM TACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Tacbeam Plug To FC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Amphenol Fiber Systems International | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Singlemode |
Part Status Active | Color - Cable Black |
1st Connector Tacbeam Plug | Insertion Loss 3.25dB |
2nd Connector FC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 515,05000 Kč | 20 515,05 Kč |
| Unit Price without VAT: | 20 515,05000 Kč |
|---|---|
| Unit Price with VAT: | 24 823,21050 Kč |

