


2016032301TD-D2 | |
|---|---|
DigiKey Part Number | 1968-2016032301TD-D2-ND |
Manufacturer | |
Manufacturer Product Number | 2016032301TD-D2 |
Description | TACBEAM PLUG TO PLUG, 4 CH SM TA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Tacbeam Plug To 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer Amphenol Fiber Systems International | Type Singlemode |
Packaging Bag | Color - Cable Black |
Part Status Active | Insertion Loss 2.50dB |
1st Connector Tacbeam Plug | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 958,63000 Kč | 27 958,63 Kč |
| Unit Price without VAT: | 27 958,63000 Kč |
|---|---|
| Unit Price with VAT: | 33 829,94230 Kč |

