Cable Fiber Optic To ST 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic To ST 62.5/125 3.3' (1.0m)
AFSI Engineering

2016022306AS-D2

DigiKey Part Number
1968-2016022306AS-D2-ND
Manufacturer
Manufacturer Product Number
2016022306AS-D2
Description
M29504/05 SOCKET TERMINI TO ST,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To ST 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
-
Packaging
Bag
Part Status
Active
1st Connector
-
2nd Connector
ST
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 491,74000 Kč6 491,74 Kč
105 518,88300 Kč55 188,83 Kč
255 196,21560 Kč129 905,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6 491,74000 Kč
Unit Price with VAT:7 855,00540 Kč