


17053010QA-D2 | |
|---|---|
DigiKey Part Number | 1968-17053010QA-D2-ND |
Manufacturer | |
Manufacturer Product Number | 17053010QA-D2 |
Description | CBL ASSY CIRC 12P F TO LC 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Female to LC (12) 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Amphenol Fiber Systems International | Cable Type Round |
Packaging Bag | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 12 pos Female to LC (12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 273,11000 Kč | 40 273,11 Kč |
| Unit Price without VAT: | 40 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 48 730,46310 Kč |

