


17041108QA-D1 | |
|---|---|
DigiKey Part Number | 1968-17041108QA-D1-ND |
Manufacturer | |
Manufacturer Product Number | 17041108QA-D1 |
Description | LUMIERE TO LC, MM 62.5/125UM, PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic To LC 62.5/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | LC | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Violet | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 172,32000 Kč | 4 172,32 Kč |
| 10 | 3 866,29600 Kč | 38 662,96 Kč |
| 25 | 3 727,22240 Kč | 93 180,56 Kč |
| 50 | 3 699,41120 Kč | 184 970,56 Kč |
| 100 | 3 615,96480 Kč | 361 596,48 Kč |
| Unit Price without VAT: | 4 172,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 048,50720 Kč |

