


16032202MD-D1 | |
|---|---|
DigiKey Part Number | 1968-16032202MD-D1-ND |
Manufacturer | |
Manufacturer Product Number | 16032202MD-D1 |
Description | CBL ASSY CIRC 2P F TO LC 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Female to LC (2) 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer Amphenol Fiber Systems International | Cable Type Round |
Packaging Bag | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 02 pos Female to LC (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 480,93000 Kč | 13 480,93 Kč |
| Unit Price without VAT: | 13 480,93000 Kč |
|---|---|
| Unit Price with VAT: | 16 311,92530 Kč |

