


16021103QA-D3 | |
|---|---|
DigiKey Part Number | 1968-16021103QA-D3-ND |
Manufacturer | |
Manufacturer Product Number | 16021103QA-D3 |
Description | ARINC 801 TERMINI TO LC, MM FLIG |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To LC 50/125 1.00' (305mm) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Amphenol Fiber Systems International | Length - Overall 1.00' (305mm) |
Packaging Bag | Type Multimode, OM3 |
Part Status Active | Color - Cable Violet |
1st Connector ST | Insertion Loss 0.50dB |
2nd Connector LC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 752,67000 Kč | 7 752,67 Kč |
| 10 | 6 591,04100 Kč | 65 910,41 Kč |
| 25 | 6 378,67160 Kč | 159 466,79 Kč |
| Unit Price without VAT: | 7 752,67000 Kč |
|---|---|
| Unit Price with VAT: | 9 380,73070 Kč |

