


13100403MD-D6 | |
|---|---|
DigiKey Part Number | 1968-13100403MD-D6-ND |
Manufacturer | |
Manufacturer Product Number | 13100403MD-D6 |
Description | M29504/15 SOCKET TERMINI TO MIL- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 8.3/125 8.2' (2.5m) |
Datasheet | Datasheet |
Category | Fiber Type 8.3/125 |
Manufacturer Amphenol Fiber Systems International | Length - Overall 8.2' (2.5m) |
Packaging Bag | Type Singlemode, Simplex |
Part Status Active | Color - Cable Yellow |
1st Connector ST | Insertion Loss 0.50dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 559,30000 Kč | 4 559,30 Kč |
| 10 | 3 875,87400 Kč | 38 758,74 Kč |
| 25 | 3 633,52760 Kč | 90 838,19 Kč |
| 50 | 3 530,55340 Kč | 176 527,67 Kč |
| Unit Price without VAT: | 4 559,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 516,75300 Kč |

