


13050902MD-D1 | |
|---|---|
DigiKey Part Number | 1968-13050902MD-D1-ND |
Manufacturer | |
Manufacturer Product Number | 13050902MD-D1 |
Description | ARINC 801, MM 62.5/125UM, PIN TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 62.5/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Amphenol Fiber Systems International | Length - Overall 1.64' (500mm) |
Packaging Bag | Type Multimode, Simplex |
Part Status Active | Color - Cable White |
1st Connector ST | Insertion Loss 0.50dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 042,17000 Kč | 6 042,17 Kč |
| 10 | 5 136,78300 Kč | 51 367,83 Kč |
| 25 | 4 815,64760 Kč | 120 391,19 Kč |
| Unit Price without VAT: | 6 042,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 311,02570 Kč |

